Jameco FDV1-187(8)-R technical specifications.
| Body Material | Brass |
| Color | Red |
| Length | 19mm |
| Max Operating Temperature | 75°C |
| Plating | Tin |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco FDV1-187(8)-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.