Jameco FEF0500050A1BU technical specifications.
| Approvals | UL |
| Height | 1.1inch |
| Length | 2.2inch |
| Max Output Power | 2.5W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Width | 1.5inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco FEF0500050A1BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.