Jameco G/S(MTS-805BLK) technical specifications.
| Height | 0.52inch |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco G/S(MTS-805BLK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.