Jameco G7409-R technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 24.17mm |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco G7409-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
