Jameco GFF1250-R technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 7.5mm |
| Length | 22mm |
| Max Operating Temperature | 75°C |
| Plating | Tin |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GFF1250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.