Jameco GGE-20-10P-R technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Depth | 13.2mm |
| Housing Color | Black |
| Length | 128.9mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 10.9mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Jameco GGE-20-10P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.