Jameco GIS-500-R technical specifications.
| Efficiency | 50% |
| Height | 4.7inch |
| Length | 3.8inch |
| Max Operating Temperature | 40°C |
| Width | 6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GIS-500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.