Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JAMECO

GOLDSUN - WIRE 100'

Datasheet
100 Foot Black 2-Conductor Power/Speaker Cable
Jameco

GOLDSUN - WIRE 100'

100 Foot Black 2-Conductor Power/Speaker Cable

Voltage300V
Quick Jump:

Technical Specifications

Jameco GOLDSUN - WIRE 100' technical specifications.

General

Color
Black
Number of Conductors
2
Voltage
300V
Wire/Cable Gauge
24AWG

Compliance

RoHS
Unconfirmed

Datasheet

Jameco GOLDSUN - WIRE 100' Datasheet

Download the complete datasheet for Jameco GOLDSUN - WIRE 100' to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com