Jameco GP1231100M00 technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Max Current Rating | 10A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GP1231100M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.