Jameco GQ-ADT57250-0044 technical specifications.
| Approvals | UL |
| Color | Black |
| Height | 2.2inch |
| Length | 3.4inch |
| Max Output Power | 24W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Polarity | Positive |
| Width | 2.6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GQ-ADT57250-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
