Jameco GQ30-120200-BU technical specifications.
| Approvals | CUL, CB, PSE |
| Efficiency | 70% |
| Height | 2.9inch |
| Length | 2.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Carton |
| Polarity | Positive |
| Width | 1.3inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GQ30-120200-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.