Jameco GQ65-060330-E1 technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 76.9% |
| Height | 1.3inch |
| Length | 4.7inch |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 19.8W |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Polarity | Positive |
| Width | 2.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GQ65-060330-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.