Jameco GQ65-120100-E1 technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 78% |
| Height | 1inch |
| Length | 3.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Polarity | Positive |
| Width | 2.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GQ65-120100-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.