Jameco GTS001 technical specifications.
| Height | 1inch |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GTS001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.