Jameco GTT25AT technical specifications.
| Mount | Cable |
| Number of Contacts | 25 |
| Shell Material | Plastic |
| Shell Size | B |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GTT25AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.