
Jameco GU4514-R technical specifications.
| Contact Plating | Gold |
| Depth | 22.8mm |
| Gender | Male |
| Length | 11.68mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 1.01mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GU4514-R to view detailed technical specifications.
No datasheet is available for this part.
