Jameco GWN001-R technical specifications.
| Height | 27mm |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 17mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GWN001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.