Jameco HLMP-4740 technical specifications.
| Color | Green |
| Forward Current | 7.5mA |
| Length | 3.15mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 565nm |
| Width | 3.15mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco HLMP-4740 to view detailed technical specifications.
No datasheet is available for this part.