Jameco HONJU A4700A25 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco HONJU A4700A25 to view detailed technical specifications.
No datasheet is available for this part.