Jameco IG-406D-2341 technical specifications.
| Depth | 22mm |
| Height | 51mm |
| Length | 22mm |
| Max Current Rating | 4A |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco IG-406D-2341 to view detailed technical specifications.
No datasheet is available for this part.