Jameco JOD-48U-12A technical specifications.
| Approvals | UL |
| Color | Black |
| Height | 1.9inch |
| Length | 2.8inch |
| Mount | Wall |
| Width | 2.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JOD-48U-12A to view detailed technical specifications.
No datasheet is available for this part.