Jameco JR1625BLK technical specifications.
| Contact Material | Copper |
| Depth | 11.5mm |
| Gender | Male |
| Height | 11.5mm |
| Length | 51.5mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JR1625BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.