Jameco JS-1108-04-R technical specifications.
| Depth | 14mm |
| Gender | Female |
| Height | 2.54mm |
| Length | 10.36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS-1108-04-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.