Jameco JS-1114-04HT-R technical specifications.
| Contact Gender | Male |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS-1114-04HT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
