Jameco JS-1138-P8-R technical specifications.
| Housing Color | White |
| Length | 23.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco JS-1138-P8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
