Jameco KW3-562A2B technical specifications.
| Color | Green |
| Height | 8mm |
| Length | 37.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of LEDs | 24 |
| Viewing Area (height) | 14.2mm |
| Width | 19mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco KW3-562A2B to view detailed technical specifications.
No datasheet is available for this part.