Led Indicator Chrome Bezel 2.0Vf @ 20mA .31 Diameter
Jameco L-917-RD technical specifications.
| Color | Red |
| Height | 16.5mm |
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco L-917-RD to view detailed technical specifications.
No datasheet is available for this part.