Jameco LA93B/I technical specifications.
| Color | Orange |
| Forward Current | 30mA |
| Length | 12.3mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 635nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco LA93B/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.