Jameco LB2-110A-S-R technical specifications.
| Package/Case | 100 |
| Coil Resistance | 3.9kR |
| Coil Voltage (AC) | 100V |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 35mm |
| Length | 28mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LB2-110A-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.