Jameco LB4H-12DS-R technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Depth | 21.5mm |
| Height | 41.3mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Type | Electromechanical |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LB4H-12DS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.