This orange diffused LED features a luminous intensity of 24 millicandelas and a maximum operating temperature of 85°C. It can handle a maximum power dissipation of 100 milliwatts and operates within a temperature range of -40°C to 85°C. The LED is designed for through-hole mounting and has a circular lens style.
Jameco LE3330 technical specifications.
| Color | Orange |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 635nm |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LE3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.