Jameco LG3333 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 565nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco LG3333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.