Jameco LH2040 technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Length | 4mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 697nm |
| Width | 4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LH2040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.