The LH2043 is a single red diffused LED with a luminous intensity of 8 millicandela and an operating wavelength of 697 nanometers. It can handle a maximum forward current of 15 milliamperes and has a maximum power dissipation of 40 milliwatts. This LED is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Jameco LH2043 technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Length | 4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 697nm |
| Width | 4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LH2043 to view detailed technical specifications.
No datasheet is available for this part.