Jameco LHI3360 technical specifications.
| Color | Red, Orange |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco LHI3360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.