Jameco LHR2643-1 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Length | 3.1mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 660nm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco LHR2643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.