Jameco LHRF3333S/S46-PF-B01 technical specifications.
| Color | Red |
| Lens Style | WATER CLEAR |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LHRF3333S/S46-PF-B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.