Jameco LHY3833 technical specifications.
| Color | Yellow |
| Height | 8.7mm |
| Length | 5.6mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco LHY3833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.