Jameco LT1821-81-HE-R technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 72mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 572nm |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LT1821-81-HE-R to view detailed technical specifications.
No datasheet is available for this part.