Jameco LT1F24-A2-S8 technical specifications.
| Color | Green |
| Height | 5mm |
| Length | 39.7mm |
| Lens Style | Diffused, Colored, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 10V |
| Width | 24.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LT1F24-A2-S8 to view detailed technical specifications.
No datasheet is available for this part.