Jameco LWK2043 technical specifications.
| Color | White |
| Height | 5.2mm |
| Length | 4mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Width | 4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco LWK2043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.