Jameco OH-1048A2401700U-U technical specifications.
| Approvals | UL, CE |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 4.5inch |
| Max Input Current | 1.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Polarity | Positive |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco OH-1048A2401700U-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.