Jameco P-8658 technical specifications.
| Height | 2.7inch |
| Length | 4inch |
| Max Operating Temperature | 40°C |
| Mount | Flanges |
| Width | 2.4inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco P-8658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.