Jameco PA101A1-R/BL-R technical specifications.
| Lead Pitch | 0.185inch |
| Max Current Rating | 6A |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PA101A1-R/BL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.