Jameco PA1045-120T2B375-APF04 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 1.3inch |
| Length | 3.7inch |
| Max Output Power | 24W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Polarity | Positive |
| Width | 2.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PA1045-120T2B375-APF04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.