Jameco PFGM172 technical specifications.
| Color | Black |
| Depth | 153mm |
| Height | 3mm |
| Length | 172mm |
| Material | Plastic |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PFGM172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.