Jameco PL-005 technical specifications.
| Depth | 9mm |
| Height | 16.2mm |
| Length | 21mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PL-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
