Jameco PL-008 technical specifications.
| Depth | 10mm |
| Gender | Male |
| Height | 20.1mm |
| Length | 22.9mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PL-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
