Jameco PMD-401-K technical specifications.
| Height | 27mm |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 17mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PMD-401-K to view detailed technical specifications.
No datasheet is available for this part.