
Jameco PSU25A-13-R technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 65% |
| Height | 1.4inch |
| Length | 4.2inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Width | 2.6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PSU25A-13-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
